3 (2 Power + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12735/3/1

DigiKey Part Number
708-1255-ND
Manufacturer
Manufacturer Product Number
12735/3/1
Description
CONN INSERT FMALE 3POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 (2 Power + PE) Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Female Sockets
Number of Positions
3 (2 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Solder Cup
Contact Size
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Only, Requires Shell
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10041,26950 Kč4 126,95 Kč
Manufacturers Standard Package
Unit Price without VAT:41,26950 Kč
Unit Price with VAT:49,93610 Kč