


ANX-91316 | |
|---|---|
DigiKey Part Number | ANX-91316-ND |
Manufacturer | |
Manufacturer Product Number | ANX-91316 |
Description | PANEL ALUM 5.79X3.43X0.06" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 5.790" L x 3.430" W x 0.062" H (147.07mm x 87.12mm x 1.57mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | AN Series | |
Size / Dimension | 5.790" L x 3.430" W x 0.062" H (147.07mm x 87.12mm x 1.57mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 141,73700 Kč | 1 417,37 Kč |
| 100 | 128,08780 Kč | 12 808,78 Kč |
| 250 | 119,42656 Kč | 29 856,64 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |











