




AN-2817-AB | |
|---|---|
DigiKey Part Number | 377-2348-ND |
Manufacturer | |
Manufacturer Product Number | AN-2817-AB |
Description | BOX ALUM BLACK 6.29"L X 3.93"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 6.290" L x 3.930" W (159.77mm x 99.82mm) X 3.190" (81.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.290" L x 3.930" W (159.77mm x 99.82mm) | |
Height | 3.190" (81.03mm) | |
Area (L x W) | 24.6in² (159cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,11000 Kč | 970,11 Kč |
| 10 | 821,54700 Kč | 8 215,47 Kč |
| Unit Price without VAT: | 970,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 173,83310 Kč |







