




AN-2867-A | |
|---|---|
DigiKey Part Number | 377-2384-ND |
Manufacturer | |
Manufacturer Product Number | AN-2867-A |
Description | BOX ALUM NATURAL 6.3"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.300" L x 3.940" W (160.02mm x 100.08mm) X 3.190" (81.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.940" W (160.02mm x 100.08mm) | |
Height | 3.190" (81.03mm) | |
Area (L x W) | 24.8in² (160cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.098" (2.49mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.409 lb (185.52 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,14000 Kč | 634,14 Kč |
| 10 | 536,75100 Kč | 5 367,51 Kč |
| Unit Price without VAT: | 634,14000 Kč |
|---|---|
| Unit Price with VAT: | 767,30940 Kč |






