




AN-2866-AB | |
|---|---|
DigiKey Part Number | 377-2383-ND |
Manufacturer | |
Manufacturer Product Number | AN-2866-AB |
Description | BOX ALUM BLACK 6.3"L X 3.94"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 6.300" L x 3.940" W (160.02mm x 100.08mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.940" W (160.02mm x 100.08mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 24.8in² (160cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.49mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.322 lb (146.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,52000 Kč | 789,52 Kč |
| 10 | 667,98800 Kč | 6 679,88 Kč |
| Unit Price without VAT: | 789,52000 Kč |
|---|---|
| Unit Price with VAT: | 955,31920 Kč |







