
AN-1317-AB | |
|---|---|
DigiKey Part Number | AN-1317-AB-ND |
Manufacturer | |
Manufacturer Product Number | AN-1317-AB |
Description | BOX ALUM BLACK 6.29"L X 3.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 6.290" L x 3.930" W (159.77mm x 99.82mm) X 3.190" (81.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.290" L x 3.930" W (159.77mm x 99.82mm) | |
Height | 3.190" (81.03mm) | |
Area (L x W) | 24.6in² (159cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.7 lbs (771.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,32000 Kč | 869,32 Kč |
| Unit Price without VAT: | 869,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,87720 Kč |




