
HSMF-C115 | |
|---|---|
DigiKey Part Number | 516-2828-2-ND - Tape & Reel (TR) 516-2828-1-ND - Cut Tape (CT) 516-2828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C115 |
Description | LED RGB DIFFUSED CHIP SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.4V Green, 3.4V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.10mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.4V Green, 3.4V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° Red, 125° Green, 125° Blue | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 637nm Red, 523nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 31,51200 Kč | 315,12 Kč |
| 100 | 24,08750 Kč | 2 408,75 Kč |
| 500 | 20,81172 Kč | 10 405,86 Kč |
| 1 000 | 19,74322 Kč | 19 743,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,37469 Kč | 55 124,07 Kč |
| 6 000 | 17,68007 Kč | 106 080,42 Kč |
| 9 000 | 17,32455 Kč | 155 920,95 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |










