AUV4-PSD0-0MP0H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUV4-PSD0-0MP0H

DigiKey Part Number
516-AUV4-PSD0-0MP0HTR-ND - Tape & Reel (TR)
516-AUV4-PSD0-0MP0HCT-ND - Cut Tape (CT)
516-AUV4-PSD0-0MP0HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUV4-PSD0-0MP0H
Description
1W 3535, 130DEG, 385NM
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.6V 500mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
385nm
Voltage - Forward (Vf) (Typ)
3.6V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 591
Check for Additional Incoming Stock
Last Time Buy Date: 04.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,04000 Kč89,04 Kč
1065,80200 Kč658,02 Kč
10052,03350 Kč5 203,35 Kč
50046,00562 Kč23 002,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,43806 Kč37 438,06 Kč
2 00036,94275 Kč73 885,50 Kč
Manufacturers Standard Package
Unit Price without VAT:89,04000 Kč
Unit Price with VAT:107,73840 Kč