
AUV4-PWD0-0MP0H | |
|---|---|
DigiKey Part Number | 516-AUV4-PWD0-0MP0HTR-ND - Tape & Reel (TR) 516-AUV4-PWD0-0MP0HCT-ND - Cut Tape (CT) 516-AUV4-PWD0-0MP0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV4-PWD0-0MP0H |
Description | 1W 3535, 130DEG, 425NM |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 425nm 3.6V 500mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 425nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,04000 Kč | 89,04 Kč |
| 10 | 65,80200 Kč | 658,02 Kč |
| 100 | 52,03350 Kč | 5 203,35 Kč |
| 500 | 46,00562 Kč | 23 002,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,04502 Kč | 44 045,02 Kč |
| 2 000 | 42,38607 Kč | 84 772,14 Kč |
| 3 000 | 41,53698 Kč | 124 610,94 Kč |
| 5 000 | 40,57968 Kč | 202 898,40 Kč |
| Unit Price without VAT: | 89,04000 Kč |
|---|---|
| Unit Price with VAT: | 107,73840 Kč |



