
DG408DVZ-T | |
|---|---|
DigiKey Part Number | DG408DVZ-TTR-ND - Tape & Reel (TR) DG408DVZ-TCT-ND - Cut Tape (CT) DG408DVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG408DVZ-T |
Description | IC MUX 8:1 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm (Max) | |
Voltage - Supply, Single (V+) | 5V ~ 34V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 58,87800 Kč | 588,78 Kč |
| 25 | 53,52800 Kč | 1 338,20 Kč |
| 100 | 47,76840 Kč | 4 776,84 Kč |
| 250 | 45,05752 Kč | 11 264,38 Kč |
| 500 | 43,43604 Kč | 21 718,02 Kč |
| 1 000 | 42,40756 Kč | 42 407,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,71210 Kč | 101 780,25 Kč |
| 5 000 | 39,87419 Kč | 199 370,95 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |

