
HSMA-C191 | |
|---|---|
DigiKey Part Number | 516-2487-2-ND - Tape & Reel (TR) 516-2487-1-ND - Cut Tape (CT) 516-2487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C191 |
Description | LED AMBER DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMA-C191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 4,33860 Kč | 2 169,30 Kč |
| 1 000 | 4,02973 Kč | 4 029,73 Kč |
| 2 000 | 3,76683 Kč | 7 533,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,54362 Kč | 14 174,48 Kč |
| 8 000 | 3,35419 Kč | 26 833,52 Kč |
| 12 000 | 3,25709 Kč | 39 085,08 Kč |
| 20 000 | 3,14744 Kč | 62 948,80 Kč |
| 28 000 | 3,08223 Kč | 86 302,44 Kč |
| 40 000 | 3,01863 Kč | 120 745,20 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |





