
AAA3528LSEEZGKQBKS | |
|---|---|
DigiKey Part Number | 754-1967-2-ND - Tape & Reel (TR) 754-1967-1-ND - Cut Tape (CT) 754-1967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AAA3528LSEEZGKQBKS |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528LSEEZGKQBKS Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V Red, 2.7V Green, 2.7V Blue |
Mfr | Current - Test 2mA Red, 2mA Green, 2mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Common Anode | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 100 | 10,59770 Kč | 1 059,77 Kč |
| 500 | 8,92038 Kč | 4 460,19 Kč |
| 1 000 | 8,37148 Kč | 8 371,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,90554 Kč | 15 811,08 Kč |
| 4 000 | 7,51051 Kč | 30 042,04 Kč |
| 6 000 | 7,30804 Kč | 43 848,24 Kč |
| 10 000 | 7,07956 Kč | 70 795,60 Kč |
| 14 000 | 6,94368 Kč | 97 211,52 Kč |
| 20 000 | 6,81123 Kč | 136 224,60 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |











