
HR5P-N1FB-00000 | |
|---|---|
DigiKey Part Number | 516-4446-ND |
Manufacturer | |
Manufacturer Product Number | HR5P-N1FB-00000 |
Description | IR LAMP,5MM, 850NM,50DEG |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.58V 100mA 45mW/sr @ 100mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.58V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 14,81900 Kč | 148,19 Kč |
| 100 | 10,95230 Kč | 1 095,23 Kč |
| 500 | 9,22790 Kč | 4 613,95 Kč |
| 1 000 | 8,66376 Kč | 8 663,76 Kč |
| 2 000 | 8,18477 Kč | 16 369,54 Kč |
| 6 000 | 7,57074 Kč | 45 424,44 Kč |
| 10 000 | 7,33590 Kč | 73 359,00 Kč |
| 26 000 | 6,96731 Kč | 181 150,06 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |











