INL-3AxIRx0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3AIR30

DigiKey Part Number
1830-INL-3AIR30-ND
Manufacturer
Manufacturer Product Number
INL-3AIR30
Description
THROUGH HOLE / STANDARD 3MM T1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 100mA 6mW/sr @ 20mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
6mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,04100 Kč80,41 Kč
1005,79930 Kč579,93 Kč
5004,78720 Kč2 393,60 Kč
1 0004,45460 Kč4 454,60 Kč
2 0004,17169 Kč8 343,38 Kč
5 0003,86225 Kč19 311,25 Kč
10 0003,66916 Kč36 691,60 Kč
25 0003,45850 Kč86 462,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč