
HIR8323/C16 | |
|---|---|
DigiKey Part Number | 1080-1034-ND |
Manufacturer | |
Manufacturer Product Number | HIR8323/C16 |
Description | EMITTER IR 850NM 100MA RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 20mW/sr @ 20mA 30° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,54600 Kč | 125,46 Kč |
| 100 | 9,20310 Kč | 920,31 Kč |
| 500 | 7,71104 Kč | 3 855,52 Kč |
| 1 000 | 7,22204 Kč | 7 222,04 Kč |
| 2 000 | 6,80684 Kč | 13 613,68 Kč |
| 5 000 | 6,35331 Kč | 31 766,55 Kč |
| 10 000 | 6,07059 Kč | 60 705,90 Kč |
| 25 000 | 5,76246 Kč | 144 061,50 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |


