HLMP-EH30-NR0DD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 2 737
Unit Price: 16,80000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 17 840
Unit Price: 17,64000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 5,83092 Kč
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 5,00886 Kč
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 9 943
Unit Price: 15,33000 Kč
Datasheet

Similar


Kingbright
In Stock: 13 490
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Inolux
In Stock: 7 188
Unit Price: 3,99000 Kč
Datasheet
Red 615nm LED Indication - Discrete 1.94V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EH30-NR0DD

DigiKey Part Number
HLMP-EH30-NR0DD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EH30-NR0DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 615nm LED Indication - Discrete 1.94V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.94V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
621nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
16 0005,47011 Kč87 521,76 Kč
Unit Price without VAT:5,47011 Kč
Unit Price with VAT:6,61883 Kč