7343-2SURC/H2/S400-A7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,13409 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,20740 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 10 178
Unit Price: 0,67000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,20740 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 3 756
Unit Price: 0,67000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,20740 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 14 506
Unit Price: 0,71000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 12 330
Unit Price: 0,71000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 13 309
Unit Price: 0,67000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,22140 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,22140 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 18 504
Unit Price: 0,59000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,20740 Kč
Datasheet
Image for 7343-2SURC/H2/S400-A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7343-2SURC/H2/S400-A7

DigiKey Part Number
7343-2SURC/H2/S400-A7-ND
Manufacturer
Manufacturer Product Number
7343-2SURC/H2/S400-A7
Description
LED RED CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 5005,00886 Kč7 513,29 Kč
Unit Price without VAT:5,00886 Kč
Unit Price with VAT:6,06072 Kč