
HLMP-EG10-WZ000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG10-WZ000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG10-WZ000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG10-WZ000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 8° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 12.62mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 100 | 8,35260 Kč | 835,26 Kč |
| 500 | 6,96990 Kč | 3 484,95 Kč |
| 1 000 | 6,51609 Kč | 6 516,09 Kč |
| 2 000 | 6,13100 Kč | 12 262,00 Kč |
| 6 000 | 5,63669 Kč | 33 820,14 Kč |
| 10 000 | 5,44752 Kč | 54 475,20 Kč |
| 26 000 | 5,15046 Kč | 133 911,96 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |



