MFR Recommended
Similar
Similar
Similar
Similar

HLMP-EG08-WZ0DD | |
|---|---|
DigiKey Part Number | HLMP-EG08-WZ0DD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EG08-WZ0DD |
Description | LED RED CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 8° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EG08-X10DD | Broadcom Limited | 0 | HLMP-EG08-X10DD-ND | 5,30326 Kč | MFR Recommended |
| 7343-2SURC/H2/S400-A6 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A6-ND | 3,13332 Kč | Similar |
| 7343-2SURC/H2/S400-A7 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A7-ND | 4,81624 Kč | Similar |
| 7343-2SURC/H2/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/H2/S400-A8-ND | 3,59906 Kč | Similar |
| 7343-2SURC/S400-A8 | Everlight Electronics Co Ltd | 0 | 7343-2SURC/S400-A8-ND | 3,63153 Kč | Similar |







