
HLMP-EG15-PS000 | |
|---|---|
DigiKey Part Number | 516-HLMP-EG15-PS000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-EG15-PS000 |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-EG15-PS000 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 100 | 7,31190 Kč | 731,19 Kč |
| 500 | 6,07520 Kč | 3 037,60 Kč |
| 1 000 | 5,66915 Kč | 5 669,15 Kč |
| 2 000 | 5,32431 Kč | 10 648,62 Kč |
| 6 000 | 4,88144 Kč | 29 288,64 Kč |
| 10 000 | 4,71193 Kč | 47 119,30 Kč |
| 26 000 | 4,44567 Kč | 115 587,42 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |



