Red 626nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-EG30-NR0DD

DigiKey Part Number
516-HLMP-EG30-NR0DDCT-ND - Cut Tape (CT)
516-HLMP-EG30-NR0DDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HLMP-EG30-NR0DD
Description
LED RED CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
635nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.91mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 840
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,73800 Kč117,38 Kč
1008,58190 Kč858,19 Kč
5007,17544 Kč3 587,72 Kč
1 0006,71411 Kč6 714,11 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0006,32229 Kč12 644,58 Kč
4 0005,99000 Kč23 960,00 Kč
6 0005,81970 Kč34 918,20 Kč
10 0005,62736 Kč56 273,60 Kč
14 0005,51303 Kč77 182,42 Kč
20 0005,40148 Kč108 029,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč