
SSL-LX5093SRC39240 | |
|---|---|
DigiKey Part Number | SSLLX5093SRC39240-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093SRC39240 |
Description | LED T-5MM 660NM SRED CLEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 4.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.73mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| 500 | 6,75632 Kč | 3 378,16 Kč |
| 1 000 | 6,31326 Kč | 6 313,26 Kč |
| 2 000 | 5,93708 Kč | 11 874,16 Kč |
| 5 000 | 5,52588 Kč | 27 629,40 Kč |
| 10 000 | 5,26949 Kč | 52 694,90 Kč |
| 25 000 | 4,98990 Kč | 124 747,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

