Red 624nm LED Indication - Discrete 2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-5AR30

DigiKey Part Number
1830-1007-ND
Manufacturer
Manufacturer Product Number
INL-5AR30
Description
LED RED CLEAR 5MM T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
2501,64708 Kč411,77 Kč
5001,49968 Kč749,84 Kč
1 0001,37348 Kč1 373,48 Kč
2 0001,26555 Kč2 531,10 Kč
5 0001,14708 Kč5 735,40 Kč
10 0001,07287 Kč10 728,70 Kč
25 0000,99164 Kč24 791,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč