Green 525nm LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-5AG30

DigiKey Part Number
1830-1011-ND
Manufacturer
Manufacturer Product Number
INL-5AG30
Description
LED GREEN CLEAR 5MM T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,59100 Kč35,91 Kč
2502,21068 Kč552,67 Kč
5002,02042 Kč1 010,21 Kč
1 0001,85790 Kč1 857,90 Kč
2 0001,71921 Kč3 438,42 Kč
5 0001,56700 Kč7 835,00 Kč
10 0001,47175 Kč14 717,50 Kč
25 0001,36763 Kč34 190,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč