
HLMP-2400 | |
|---|---|
DigiKey Part Number | 516-1244-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2400 |
Description | LED LT BAR 8.89X3.81MM SGL YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Yellow 2.1V 25mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-2400 Models |
Category | Current 25mA |
Manufacturer Broadcom Limited | Millicandela Rating 20mcd |
Series | Lens Style Rectangle with Flat Top |
Packaging Tube | Lens Size 8.89mm x 3.81mm |
Part Status Active | Voltage Rating 2.1V |
Color Yellow | Mounting Type Through Hole |
Wavelength - Peak 583nm | Base Product Number |
Configuration Bar - Single, SIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-2400Y | LITEON | 1 000 | 160-LTL-2400Y-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 40 | 43,12475 Kč | 1 724,99 Kč |
| 120 | 38,75358 Kč | 4 650,43 Kč |
| 520 | 34,43388 Kč | 17 905,62 Kč |
| 1 000 | 32,94439 Kč | 32 944,39 Kč |
| 2 000 | 31,60136 Kč | 63 202,72 Kč |
| 5 000 | 30,13826 Kč | 150 691,30 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |




