LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 25mA Square with Flat Top 8.89mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-2755

DigiKey Part Number
516-1254-5-ND
Manufacturer
Manufacturer Product Number
HLMP-2755
Description
LED LT BAR 8.89X8.89MM SGL YLW
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow 2.1V 25mA Square with Flat Top 8.89mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLMP-2755 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
25mA
Manufacturer
Broadcom Limited
Millicandela Rating
70mcd
Series
Lens Style
Square with Flat Top
Packaging
Tube
Lens Size
8.89mm
Part Status
Active
Voltage Rating
2.1V
Color
Yellow
Mounting Type
Through Hole
Wavelength - Peak
583nm
Base Product Number
Configuration
Bar - Single, DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 134
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
4068,99425 Kč2 759,77 Kč
12062,61950 Kč7 514,34 Kč
52056,33723 Kč29 295,36 Kč
1 00054,17421 Kč54 174,21 Kč
2 00052,22486 Kč104 449,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč