
HLMP-2655 | |
|---|---|
DigiKey Part Number | 516-1253-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2655 |
Description | LED LT BAR 8.89X8.89MM SGL HER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red 2V 90mA Square with Flat Top 8.89mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-2655 Models |
Category | Current 90mA |
Manufacturer Broadcom Limited | Millicandela Rating 45mcd |
Series | Lens Style Square with Flat Top |
Packaging Tube | Lens Size 8.89mm |
Part Status Active | Voltage Rating 2V |
Color Red | Mounting Type Through Hole |
Wavelength - Peak 634nm | Base Product Number |
Configuration Bar - Single, DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 40 | 72,92600 Kč | 2 917,04 Kč |
| 120 | 66,26442 Kč | 7 951,73 Kč |
| 520 | 59,70135 Kč | 31 044,70 Kč |
| 1 000 | 57,44108 Kč | 57 441,08 Kč |
| 2 000 | 55,40522 Kč | 110 810,44 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |







