Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-7503

DigiKey Part Number
516-1203-5-ND
Manufacturer
Manufacturer Product Number
HDSP-7503
Description
DISPLAY 7-SEG 0.3" SGL RED 10DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
HDSP-7503 Models
Product Attributes
Filter Similar Products
Category
Common Pin
Common Cathode
Manufacturer
Broadcom Limited
Color
Red
Series
Voltage - Forward (Vf) (Typ)
2V
Packaging
Tube
Current - Test
20mA
Part Status
Active
Millicandela Rating
5.39mcd
Number of Characters
1
Wavelength - Peak
635nm
Size / Dimension
0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)
Power Dissipation (Max)
105mW
Digit/Alpha Size
0.30" (7.62mm)
Package / Case
10-DIP (0.200", 5.08mm)
Display Type
7-Segment
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBSLDR301GRQT Brightek (QTB)6821516-QBSLDR301GR-ND38,64000 KčSimilar
In-Stock: 4 177
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1111,29000 Kč111,29 Kč
2575,12240 Kč1 878,06 Kč
10066,13110 Kč6 613,11 Kč
50058,80616 Kč29 403,08 Kč
1 00056,42499 Kč56 424,99 Kč
2 00054,41117 Kč108 822,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,29000 Kč
Unit Price with VAT:134,66090 Kč