
HLMP-2300 | |
|---|---|
DigiKey Part Number | 516-1243-5-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-2300 |
Description | LED LT BAR 8.89X3.81MM SGL HER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 2V 30mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-2300 Models |
Category | Current 30mA |
Manufacturer Broadcom Limited | Millicandela Rating 23mcd |
Series | Lens Style Rectangle with Flat Top |
Packaging Tube | Lens Size 8.89mm x 3.81mm |
Part Status Active | Voltage Rating 2V |
Color Red | Mounting Type Through Hole |
Wavelength - Peak 634nm | Base Product Number |
Configuration Bar - Single, SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 40 | 38,55750 Kč | 1 542,30 Kč |
| 120 | 34,56617 Kč | 4 147,94 Kč |
| 520 | 30,61750 Kč | 15 921,10 Kč |
| 1 000 | 29,25588 Kč | 29 255,88 Kč |
| 2 000 | 28,02792 Kč | 56 055,84 Kč |
| 5 000 | 26,68984 Kč | 133 449,20 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |




