
LTL-2400Y | |
|---|---|
DigiKey Part Number | 160-LTL-2400Y-ND |
Manufacturer | |
Manufacturer Product Number | LTL-2400Y |
Description | LED LGT BAR 8.89X3.81MM YLW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Yellow Diffused 2.1V 80mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 585nm | |
Configuration | Bar - Single, DIP | |
Current | 80mA | |
Millicandela Rating | 4.2mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 50 | 15,64360 Kč | 782,18 Kč |
| 100 | 14,42560 Kč | 1 442,56 Kč |
| 500 | 12,25402 Kč | 6 127,01 Kč |
| 1 000 | 11,54344 Kč | 11 543,44 Kč |
| 2 000 | 10,94080 Kč | 21 881,60 Kč |
| 5 000 | 10,28327 Kč | 51 416,35 Kč |
| 10 000 | 9,87368 Kč | 98 736,80 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

