Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-0710

DigiKey Part Number
516-1116-5-ND
Manufacturer
Manufacturer Product Number
HCPL-0710
Description
OPTOISOLTR 3.75KV PUSH PULL 8-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
HCPL-0710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Manufacturer
Broadcom Limited
Data Rate
12.5MBd
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Part Status
Active
Rise / Fall Time (Typ)
13ns, 5ns
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
10kV/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Logic
Supplier Device Package
8-SO Tall
Output Type
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD0710R2onsemi468FOD0710R2CT-ND90,29000 KčSimilar
FOD0720onsemi524FOD0720OS-ND78,53000 KčSimilar
FOD0720R2onsemi4 650FOD0720R2CT-ND87,98000 KčSimilar
FOD0721onsemi2 444FOD0721-ND48,51000 KčSimilar
FOD0721R2onsemi1 114FOD0721R2CT-ND51,66000 KčSimilar
In-Stock: 607
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1181,00000 Kč181,00 Kč
10137,72600 Kč1 377,26 Kč
100112,42540 Kč11 242,54 Kč
500101,40144 Kč50 700,72 Kč
1 00097,82275 Kč97 822,75 Kč
2 00094,79747 Kč189 594,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:181,00000 Kč
Unit Price with VAT:219,01000 Kč