Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 8-CERDIP
TC427MJA

TC427MJA

DigiKey Part Number
TC427MJA-ND
Manufacturer
Manufacturer Product Number
TC427MJA
Description
IC GATE DRVR LOW-SIDE 8CERDIP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
TC427MJA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
30ns, 30ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 125°C (TA)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-CDIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-CERDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC427EPAMicrochip Technology237TC427EPA-ND35,70000 KčSimilar
In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1858,82000 Kč858,82 Kč
25715,61200 Kč17 890,30 Kč
100650,51800 Kč65 051,80 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:858,82000 Kč
Unit Price with VAT:1 039,17220 Kč