
FOD0720R2 | |
|---|---|
DigiKey Part Number | FOD0720R2TR-ND - Tape & Reel (TR) FOD0720R2CT-ND - Cut Tape (CT) FOD0720R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD0720R2 |
Description | OPTOISO 3.75KV PUSH PULL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD0720R2 Models |
Category | Current - Output / Channel 10 mA |
Manufacturer onsemi | Data Rate 25Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 4.5ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SOIC |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 64,77900 Kč | 647,79 Kč |
| 100 | 51,10070 Kč | 5 110,07 Kč |
| 500 | 45,11042 Kč | 22 555,21 Kč |
| 1 000 | 43,16139 Kč | 43 161,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,45927 Kč | 98 648,17 Kč |
| 5 000 | 38,18898 Kč | 190 944,90 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

