Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD0721

DigiKey Part Number
FOD0721-ND
Manufacturer
Manufacturer Product Number
FOD0721
Description
OPTOISO 3.75KV PUSH PULL 8-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 25Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FOD0721 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Manufacturer
onsemi
Data Rate
25Mbps
Packaging
Tube
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Part Status
Active
Rise / Fall Time (Typ)
5ns, 4.5ns
Number of Channels
1
Voltage - Supply
4.5V ~ 5.5V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 100°C
Voltage - Isolation
3750Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
20kV/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Logic
Supplier Device Package
8-SOIC
Output Type
Push-Pull, Totem Pole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 444
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
5028,80920 Kč1 440,46 Kč
10026,80810 Kč2 680,81 Kč
50023,24100 Kč11 620,50 Kč
1 00022,07814 Kč22 078,14 Kč
2 00021,09312 Kč42 186,24 Kč
5 00020,01949 Kč100 097,45 Kč
10 00019,35167 Kč193 516,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč