Similar

FOD0710 | |
|---|---|
DigiKey Part Number | FOD0710-ND |
Manufacturer | |
Manufacturer Product Number | FOD0710 |
Description | OPTOISO 3.75KV PUSH PULL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 12.5Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD0710 Models |
Category | Current - Output / Channel 10 mA |
Manufacturer onsemi | Data Rate 12.5Mbps |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 5ns, 4.5ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SOIC |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-072L-560E | Broadcom Limited | 2 970 | 516-ACPL-072L-560ECT-ND | 104,78000 Kč | Similar |
| HCPL-0721 | Broadcom Limited | 1 649 | 516-1111-5-ND | 212,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 50 | 28,80920 Kč | 1 440,46 Kč |
| 100 | 26,80810 Kč | 2 680,81 Kč |
| 500 | 23,24100 Kč | 11 620,50 Kč |
| 1 000 | 22,07814 Kč | 22 078,14 Kč |
| 2 000 | 21,09312 Kč | 42 186,24 Kč |
| 5 000 | 20,01949 Kč | 100 097,45 Kč |
| 10 000 | 19,35167 Kč | 193 516,70 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |





