
ACPL-072L-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-072L-560ETR-ND - Tape & Reel (TR) 516-ACPL-072L-560ECT-ND - Cut Tape (CT) 516-ACPL-072L-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-072L-560E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 25MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-072L-560E Models |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 25MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 9ns, 8ns |
Number of Channels 1 | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SO Tall |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 77,84000 Kč | 778,40 Kč |
| 100 | 61,92730 Kč | 6 192,73 Kč |
| 500 | 54,96646 Kč | 27 483,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,54491 Kč | 77 317,37 Kč |
| 3 000 | 49,80943 Kč | 149 428,29 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |

