
ACPL-798J-500E | |
|---|---|
DigiKey Part Number | 516-ACPL-798J-500ETR-ND - Tape & Reel (TR) 516-ACPL-798J-500ECT-ND - Cut Tape (CT) 516-ACPL-798J-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-798J-500E |
Description | IC OPAMP ISOLATION 1 CIRC 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 15.5mA | |
Current - Output / Channel | 3.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 137,83100 Kč | 1 378,31 Kč |
| 100 | 112,52200 Kč | 11 252,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 98,69529 Kč | 83 891,00 Kč |
| 1 700 | 95,54708 Kč | 162 430,04 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |








