Diode 60 V 4.8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 4.8A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V15P6-M3/86A

DigiKey Part Number
V15P6-M3/86AGITR-ND - Tape & Reel (TR)
V15P6-M3/86AGICT-ND - Cut Tape (CT)
V15P6-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V15P6-M3/86A
Description
DIODE SCHOTTKY 60V 4.8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 4.8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
4.8A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.6 mA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,81000 Kč33,81 Kč
1021,41800 Kč214,18 Kč
10014,24290 Kč1 424,29 Kč
50011,16674 Kč5 583,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,67196 Kč14 507,94 Kč
3 0008,91911 Kč26 757,33 Kč
4 5008,53564 Kč38 410,38 Kč
7 5008,10478 Kč60 785,85 Kč
10 5007,84971 Kč82 421,96 Kč
15 0007,60185 Kč114 027,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,81000 Kč
Unit Price with VAT:40,91010 Kč