
BXRV-TR-1840G-10A0-A-25-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-1840G-10A0-A-25-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-1840G-10A0-A-25-S2 |
Description | LED COB VESTA WHITE ROUND 1800K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Neutral | |
CCT (K) | 1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 573lm Warm White, 996lm Neutral White | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 17.6V Warm White, 18V Neutral White | |
Lumens/Watt @ Current - Test | 96 lm/W Warm White, 118 lm/W Neutral White | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | With Holder | |
Size / Dimension | 36.20mm Dia | |
Height | 3.80mm | |
Light Emitting Surface (LES) | 10.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,81000 Kč | 240,81 Kč |
| 10 | 185,99800 Kč | 1 859,98 Kč |
| 100 | 154,07130 Kč | 15 407,13 Kč |
| Unit Price without VAT: | 240,81000 Kč |
|---|---|
| Unit Price with VAT: | 291,38010 Kč |






