
BXRV-TR-1840S-10A0-A-25 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-1840S-10A0-A-25-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-1840S-10A0-A-25 |
Description | TW9 TUNABLE WHITE ARRAY (DP, 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm / White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Neutral | |
CCT (K) | 1800K 5-Step MacAdam Ellipse, 4000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 901lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 15.80mm L x 15.80mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | 10.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 87,34583 Kč | 15 722,25 Kč |
| Unit Price without VAT: | 87,34583 Kč |
|---|---|
| Unit Price with VAT: | 105,68845 Kč |




