
BXRV-TR-1840G-10A0-A-25 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-1840G-10A0-A-25-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-1840G-10A0-A-25 |
Description | LED COB VESTA WHITE SQUARE 1800K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Bulk | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 130° |
Color White, Warm / White, Neutral | Size / Dimension 15.90mm L x 15.90mm W |
CCT (K) 1800K 5-Step MacAdam Ellipse, 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 10.00mm Dia |
Luminous Flux @ Current/Temperature 1060lm | Lens Type Flat |
Current - Test 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 97,30500 Kč | 973,05 Kč |
| 100 | 78,24270 Kč | 7 824,27 Kč |
| 500 | 69,91620 Kč | 34 958,10 Kč |
| 1 000 | 67,21103 Kč | 67 211,03 Kč |
| 2 000 | 64,92361 Kč | 129 847,22 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |




