
BXRV-TR-1840G-20A0-A-25 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-1840G-20A0-A-25-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-1840G-20A0-A-25 |
Description | LED COB VESTA WHITE SQU 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Current - Max 700mA |
Series | CRI (Color Rendering Index) 90 |
Packaging Tube | Viewing Angle 130° |
Part Status Active | Size / Dimension 15.90mm L x 15.90mm W |
Type Chip On Board (COB) | Height 1.65mm |
Color White, Warm / White, Neutral | Light Emitting Surface (LES) 10.00mm Dia |
CCT (K) 1800K, 4000K | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,10000 Kč | 225,10 Kč |
| 10 | 173,12900 Kč | 1 731,29 Kč |
| 100 | 142,79480 Kč | 14 279,48 Kč |
| 500 | 129,59756 Kč | 64 798,78 Kč |
| 1 000 | 125,31606 Kč | 125 316,06 Kč |
| Unit Price without VAT: | 225,10000 Kč |
|---|---|
| Unit Price with VAT: | 272,37100 Kč |



