Vesta-Tunable-Gen2-9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2765S-10A0-B-23-S2

DigiKey Part Number
976-BXRV-TR-2765S-10A0-B-23-S2-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2765S-10A0-B-23-S2
Description
LED COB VESTA WHITE ROUND 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
757lm Warm White, 910lm Cool White
Current - Test
250mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
34.8V Warm White, 34.8V Cool White
Lumens/Watt @ Current - Test
97 lm/W Warm White, 116 lm/W Cool White
Current - Max
480mA
CRI (Color Rendering Index)
95
Viewing Angle
130°
Features
With Holder
Size / Dimension
36.20mm Dia
Height
3.80mm
Light Emitting Surface (LES)
10.30mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
Last Time Buy Date: 31.01.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1268,18000 Kč268,18 Kč
10208,16300 Kč2 081,63 Kč
100173,23940 Kč17 323,94 Kč
500158,06360 Kč79 031,80 Kč
1 000153,14317 Kč153 143,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:268,18000 Kč
Unit Price with VAT:324,49780 Kč