
BXRV-TR-2765S-20A0-A-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2765S-20A0-A-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2765S-20A0-A-23 |
Description | TW13 TUNABLE WHITE ARRAY (DP) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1533lm (Typ) Warm White, 1801lm (Typ) Cool White | |
Current - Test | 2 x 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.2V, 36.3V | |
Lumens/Watt @ Current - Test | 98 lm/W Warm White, 110 lm/W Cool White | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 98 (Typ) | |
Viewing Angle | 130° | |
Features | Dimming | |
Size / Dimension | 18.80mm L x 18.80mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | 14.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 167,55800 Kč | 25 133,70 Kč |
| Unit Price without VAT: | 167,55800 Kč |
|---|---|
| Unit Price with VAT: | 202,74518 Kč |




