BXRV-TR-2765S-10A0-B-23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 87,34583 Kč
Datasheet
BXRV-TR-1840S-10A0-A-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2765S-10A0-B-23

DigiKey Part Number
976-BXRV-TR-2765S-10A0-B-23-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2765S-10A0-B-23
Description
TW9 TUNABLE WHITE ARRAY (DP, 3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm / White, Cool
CCT (K)
1800K 5-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1060lm
Current - Test
250mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
113 lm/W
Current - Max
480mA
CRI (Color Rendering Index)
90
Viewing Angle
130°
Features
-
Size / Dimension
15.90mm L x 15.90mm W
Height
1.65mm
Light Emitting Surface (LES)
10.00mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18087,34583 Kč15 722,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,34583 Kč
Unit Price with VAT:105,68845 Kč