
BXRV-TR-2750S-10A0-B-23 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-2750S-10A0-B-23-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-2750S-10A0-B-23 |
Description | TW9 TUNABLE WHITE ARRAY (DP, 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 1800K 5-Step MacAdam Ellipse, 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1060lm | |
Current - Test | 250mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | - | |
Size / Dimension | 15.90mm L x 15.90mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 104,48094 Kč | 18 806,57 Kč |
| Unit Price without VAT: | 104,48094 Kč |
|---|---|
| Unit Price with VAT: | 126,42194 Kč |


