BXRE-30G100C-C-73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 55,43472 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 52,70497 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 67,35170 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 637
Unit Price: 76,64000 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 55,43472 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 55,43472 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 52,70497 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 73,08151 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 48
Unit Price: 76,64000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30G100C-C-73

DigiKey Part Number
BXRE-30G100C-C-73-ND
Manufacturer
Manufacturer Product Number
BXRE-30G100C-C-73
Description
LED COB V10 WM WH SQUARE 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.8V
Series
Lumens/Watt @ Current - Test
108 lm/W
Packaging
Tube
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
10.20mm Dia
Luminous Flux @ Current/Temperature
1316lm (Typ)
Lens Type
Flat
Current - Test
360mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G1000-C-72Bridgelux0BXRE-27G1000-C-72-ND55,43472 KčParametric Equivalent
BXRE-27G1000-C-73Bridgelux0BXRE-27G1000-C-73-ND52,70497 KčParametric Equivalent
BXRE-27S1001-C-72Bridgelux0976-BXRE-27S1001-C-72-ND67,35170 KčParametric Equivalent
BXRE-27S1001-C-73Bridgelux637976-BXRE-27S1001-C-73-ND76,64000 KčParametric Equivalent
BXRE-30A1001-C-73Bridgelux0BXRE-30A1001-C-73-ND55,43472 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
59555,43472 Kč32 983,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,43472 Kč
Unit Price with VAT:67,07601 Kč