Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27G1000-C-73 | |
|---|---|
DigiKey Part Number | BXRE-27G1000-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G1000-C-73 |
Description | LED COB V10 WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.70mm |
CCT (K) 2700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 10.20mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1348lm (Typ) | Base Product Number |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G1000-C-72 | Bridgelux | 0 | BXRE-27G1000-C-72-ND | 55,43472 Kč | Parametric Equivalent |
| BXRE-30A1001-C-73 | Bridgelux | 0 | BXRE-30A1001-C-73-ND | 55,43472 Kč | Parametric Equivalent |
| BXRE-30G1000-C-72 | Bridgelux | 0 | BXRE-30G1000-C-72-ND | 55,43472 Kč | Parametric Equivalent |
| BXRE-30G1000-C-73 | Bridgelux | 0 | 976-1454-ND | 52,70497 Kč | Parametric Equivalent |
| BXRE-30G100C-C-73 | Bridgelux | 0 | BXRE-30G100C-C-73-ND | 55,43472 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 52,70497 Kč | 31 359,46 Kč |
| Unit Price without VAT: | 52,70497 Kč |
|---|---|
| Unit Price with VAT: | 63,77301 Kč |






