BXRE-30G1000-C-73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 55,43472 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 52,70497 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 55,43472 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 55,43472 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 55,43472 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: 73,08151 Kč
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 48
Unit Price: 76,64000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-30G1000-C-73

DigiKey Part Number
976-1454-ND
Manufacturer
Manufacturer Product Number
BXRE-30G1000-C-73
Description
LED COB V10 WM WH SQUARE 3000K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
114 lm/W
Packaging
Tray
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Size / Dimension
13.50mm L x 13.50mm W
Color
White, Warm
Height
1.70mm
CCT (K)
3000K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
10.20mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
1398lm (Typ)
Base Product Number
Current - Test
360mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27G1000-C-72Bridgelux0BXRE-27G1000-C-72-ND55,43472 KčParametric Equivalent
BXRE-27G1000-C-73Bridgelux0BXRE-27G1000-C-73-ND52,70497 KčParametric Equivalent
BXRE-30A1001-C-73Bridgelux0BXRE-30A1001-C-73-ND55,43472 KčParametric Equivalent
BXRE-30G1000-C-72Bridgelux0BXRE-30G1000-C-72-ND55,43472 KčParametric Equivalent
BXRE-30G100C-C-73Bridgelux0BXRE-30G100C-C-73-ND55,43472 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
59552,70497 Kč31 359,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,70497 Kč
Unit Price with VAT:63,77301 Kč