Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30A1001-C-73 | |
|---|---|
DigiKey Part Number | BXRE-30A1001-C-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30A1001-C-73 |
Description | LED COB V10 WM WH SQUARE 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 108 lm/W |
Packaging Tube | Current - Max 720mA |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 10.20mm Dia |
Luminous Flux @ Current/Temperature 1316lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27S1001-C-72 | Bridgelux | 0 | 976-BXRE-27S1001-C-72-ND | 67,35170 Kč | Parametric Equivalent |
| BXRE-27S1001-C-73 | Bridgelux | 637 | 976-BXRE-27S1001-C-73-ND | 76,64000 Kč | Parametric Equivalent |
| BXRE-30S1001-C-72 | Bridgelux | 0 | 976-BXRE-30S1001-C-72-ND | 73,08151 Kč | Parametric Equivalent |
| BXRE-30S1001-C-73 | Bridgelux | 48 | 976-BXRE-30S1001-C-73-ND | 76,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 55,43472 Kč | 32 983,66 Kč |
| Unit Price without VAT: | 55,43472 Kč |
|---|---|
| Unit Price with VAT: | 67,07601 Kč |


















